392-104-558-212

Heilind Number:EDA392-104-558-212
Manufacturer:EDAC
Manufacturer Number:392-104-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-104-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-104-558-212

Detailed Description

Enhance connectivity within your electronic devices with our high-performing Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a compact pitch of .1 inch and two rows for efficient signal transmission, it offers a total of 104 positions for seamless integration. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB assemblies with this essential component, trusted by industry professionals worldwide.