392-104-559-208

Heilind Number:EDA392-104-559-208
Manufacturer:EDAC
Manufacturer Number:392-104-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-104-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-104-559-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With two rows and a total of 104 positions, it offers ample connectivity options for your needs. The contact material, made of Copper Alloy, guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Its right-angle mount orientation and .1-inch pitch make it easy to install and integrate into your system. Elevate your PCB design with this essential connector, a game-changer in optimizing connectivity and performance.