392-104-560-201

Heilind Number:EDA392-104-560-201
Manufacturer:EDAC
Manufacturer Number:392-104-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-104-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-104-560-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of precision-machined Copper Alloy contacts, it offers seamless data transmission with a current rating of 3 A. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the 104 positions cater to versatile connectivity needs. Engineered for efficiency, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for demanding environments. Upgrade your setup with this essential component from our extensive range of PCB Connectors.