392-104-560-202

Heilind Number:EDA392-104-560-202
Manufacturer:EDAC
Manufacturer Number:392-104-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-104-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-104-560-202

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a dual-row configuration and a total of 104 positions, it offers ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its compact design, with a pitch of .1 in and row spacing of .2 in, allows for seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the field of electronics. Upgrade your connectivity solutions with this essential component.