392-106-555-203

Heilind Number:EDA392-106-555-203
Manufacturer:EDAC
Manufacturer Number:392-106-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-106-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-106-555-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Its sleek black design complements any PCB layout, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a 3A amperage, it can efficiently handle power transfer between components. Featuring two rows of copper alloy contacts, each spaced at 0.1 inches (pitch) and 0.2 inches (row spacing), this connector offers 106 positions for seamless board-to-board connections. Whether for industrial machinery or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for various applications. Trust in our high-quality connector to streamline your circuitry and enhance overall system functionality.