392-106-555-207

Heilind Number:EDA392-106-555-207
Manufacturer:EDAC
Manufacturer Number:392-106-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-106-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-106-555-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inch, it offers precise and efficient board-to-board connection. Boasting a total of 106 positions, this connector supports a wide range of interfaces. Its straight mount orientation and .2 inch row spacing provide easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Upgrade your electronic assemblies with this essential component, perfect for various industries.