392-106-558-201

Heilind Number:EDA392-106-558-201
Manufacturer:EDAC
Manufacturer Number:392-106-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-106-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-106-558-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution in classic black. Designed for optimal performance, it boasts a 3A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of high-quality Copper Alloy contacts, each positioned at a precise .1-inch pitch and .2-inch row spacing, this connector offers seamless board-to-board connectivity with 106 positions available. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your electronic setups with this essential component, perfect for professionals in the field.