392-106-560-201

Heilind Number:EDA392-106-560-201
Manufacturer:EDAC
Manufacturer Number:392-106-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-106-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-106-560-201

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in sleek black. Designed for high performance, this connector boasts a robust amperage of 3A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With 106 positions and a pitch of .1 inch, it offers seamless integration on your board. The copper alloy contacts ensure reliable conductivity, while the straight mount orientation allows for easy assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore the possibilities with our efficient and high-quality Card Edge Connector.