392-108-520-201

Heilind Number:EDA392-108-520-201
Manufacturer:EDAC
Manufacturer Number:392-108-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-108-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-108-520-201

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh environments. Its two rows of high-quality Copper Alloy contacts offer seamless power transfer, with a pitch of .1 inch and row spacing of .2 inch for precise positioning. Featuring 108 positions in total, it's perfect for multi-board setups. With a straight mount orientation and an operating temperature range of -40 to 105°C, it guarantees versatility and longevity. Upgrade your electronics with this essential component.