392-108-520-212

Heilind Number:EDA392-108-520-212
Manufacturer:EDAC
Manufacturer Number:392-108-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-108-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-108-520-212

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 108 positions, it offers ample space for secure and efficient board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. The compact .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.