392-108-521-201

Heilind Number:EDA392-108-521-201
Manufacturer:EDAC
Manufacturer Number:392-108-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-108-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-108-521-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a robust copper alloy contact material and a current rating of 3 A, it guarantees efficient power transmission. Boasting 108 positions across 2 rows with a pitch of .1 in and row spacing of .2 in, it offers ample room for intricate PCB layouts. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures dependable functionality in diverse environments. Elevate your electronic designs with this essential component.