392-108-521-202

Heilind Number:EDA392-108-521-202
Manufacturer:EDAC
Manufacturer Number:392-108-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-108-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-108-521-202

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on printed circuit boards, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers a total of 108 positions for efficient signal transmission. The straight mount orientation and compact size make it ideal for space-constrained applications. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees stability and longevity in diverse operating conditions. Upgrade your PCB connections with this high-quality component, perfect for various industrial and electronic projects.