392-108-521-204

Heilind Number:EDA392-108-521-204
Manufacturer:EDAC
Manufacturer Number:392-108-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-108-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-108-521-204

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring robust performance in any environment. With two rows of 108 positions and a pitch of .1 inches, it offers seamless integration for your circuit boards. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Elevate your electronic designs with this essential component.