392-108-521-207

Heilind Number:EDA392-108-521-207
Manufacturer:EDAC
Manufacturer Number:392-108-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-108-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-108-521-207

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, perfect for seamless integration in your PCB setup. Designed for efficiency, its two rows with a total of 108 positions ensure robust and reliable connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. Featuring copper alloy contacts and a precise .1-inch pitch, it facilitates smooth signal transmission. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, it meets the demands of various applications. Whether you require straight or right-angle mounting, this connector offers versatile installation options. Trust in its quality for optimal board-to-board connectivity in your projects.