392-108-521-212

Heilind Number:EDA392-108-521-212
Manufacturer:EDAC
Manufacturer Number:392-108-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-108-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-108-521-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With a current rating of 3 A, it offers optimal power distribution for your electronic devices. The two rows of 108 copper alloy contacts provide seamless communication, while a pitch of .1 in and row spacing of .2 in allow for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connection system with this essential component.