392-108-523-204

Heilind Number:EDA392-108-523-204
Manufacturer:EDAC
Manufacturer Number:392-108-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-108-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-108-523-204

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row configuration and a generous 108 positions, it offers ample connectivity options for your circuitry. Crafted from robust Copper Alloy, the contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Trust in its straight mount orientation for easy installation and count on its 3A amperage rating for efficient power delivery. Elevate your connectivity solutions with this essential component, a standout in our extensive range of high-quality PCB connectors.