392-108-523-212

Heilind Number:EDA392-108-523-212
Manufacturer:EDAC
Manufacturer Number:392-108-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-108-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-108-523-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a high amperage rating of 3 A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With two rows and 108 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable signal transmission. Its .1-inch pitch and .2-inch row spacing provide efficient PCB connections. Perfect for straight mounting orientation, it operates seamlessly in temperatures ranging from -40 to 105°C. Explore its benefits in our range of PCB connectors.