392-108-540-201

Heilind Number:EDA392-108-540-201
Manufacturer:EDAC
Manufacturer Number:392-108-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-108-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-108-540-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. The double-row layout with 108 positions allows for efficient signal transfer, while the .1-inch pitch and .2-inch row spacing ensure precise alignment on your board. Suitable for a wide range of applications, this connector offers a straight mount orientation and operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your electronics with this essential component.