392-108-541-203

Heilind Number:EDA392-108-541-203
Manufacturer:EDAC
Manufacturer Number:392-108-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-108-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-108-541-203

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and a total of 108 positions, this connector offers ample space for seamless board-to-board connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Its compact pitch of .1 inches and row spacing of .2 inches make it suitable for various PCB layouts. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for use in a wide range of environments. Whether for professional or personal projects, this connector is a must-have for achieving seamless and secure connections.