392-108-542-201

Heilind Number:EDA392-108-542-201
Manufacturer:EDAC
Manufacturer Number:392-108-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-108-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-108-542-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a contact material of Copper Alloy, it ensures efficient power transmission at an amperage of 3 A. The connector boasts 108 positions spread across two rows, with a pitch of .1 in and row spacing of .2 in, facilitating seamless board-to-board connections. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Upgrade your electronic assemblies with this essential component, ideal for various applications in the industrial, automotive, and telecommunications sectors.