392-108-542-203

Heilind Number:EDA392-108-542-203
Manufacturer:EDAC
Manufacturer Number:392-108-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-108-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-108-542-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, this connector offers reliable power transmission for your devices. Its dual-row design, with a total of 108 positions, allows for efficient signal transfer, while the copper alloy contacts guarantee optimal conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Engineered for versatility, it boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component.