392-108-542-212

Heilind Number:EDA392-108-542-212
Manufacturer:EDAC
Manufacturer Number:392-108-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-108-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-108-542-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of 108 copper alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it facilitates efficient signal transmission on your PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Trust in our high-quality connector to deliver consistent and secure connections in your projects.