392-108-555-207

Heilind Number:EDA392-108-555-207
Manufacturer:EDAC
Manufacturer Number:392-108-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-108-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-108-555-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable power delivery with an amperage rating of 3A. Featuring two rows of copper alloy contacts with a pitch of .1 inches, it offers seamless integration for your electronic components. With a total of 108 positions and a compact row spacing of .2 inches, it maximizes connectivity in confined spaces. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range from -40 to 105°C guarantee versatility and resilience. Upgrade your setup with this essential component, perfect for Board To Board PCB connections.