392-108-556-212

Heilind Number:EDA392-108-556-212
Manufacturer:EDAC
Manufacturer Number:392-108-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-108-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-108-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for high performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it provides reliable power transmission for your devices. The copper alloy contacts ensure secure and efficient connections, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. With two rows and 108 positions, it offers ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation easy and hassle-free. Elevate your PCB design with this essential component.