392-108-558-201

Heilind Number:EDA392-108-558-201
Manufacturer:EDAC
Manufacturer Number:392-108-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-108-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-108-558-201

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration on your PCB. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. With 108 positions available, this connector is perfect for high-density applications, making it an essential component for your electronic projects. Elevate your connectivity experience with this premium Card Edge Connector.