392-108-558-204

Heilind Number:EDA392-108-558-204
Manufacturer:EDAC
Manufacturer Number:392-108-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-108-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-108-558-204

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 108 copper alloy contacts, it offers seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. Perfect for PCB assemblies, this connector boasts a right-angle mount orientation, making it easy to integrate into your designs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Upgrade your connectivity solutions with this high-quality connector.