392-108-558-212

Heilind Number:EDA392-108-558-212
Manufacturer:EDAC
Manufacturer Number:392-108-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-108-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-108-558-212

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connector. Designed for seamless integration, this black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a current rating of 3 A, it offers efficient power transmission. The two-row design with 108 positions allows for multiple connections, while the copper alloy contact material guarantees optimal conductivity. At a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation further enhances versatility. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB connectivity needs.