392-108-560-212

Heilind Number:EDA392-108-560-212
Manufacturer:EDAC
Manufacturer Number:392-108-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-108-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-108-560-212

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a convenient straight mount orientation, it ensures easy installation and maintenance. The copper alloy contact material guarantees reliable conductivity, while the double-row design offers versatility for various applications. With 108 positions and a pitch of .1 inches, it provides ample connectivity options for your projects. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your PCB setup with this essential component for seamless and efficient board-to-board connections.