392-110-520-201

Heilind Number:EDA392-110-520-201
Manufacturer:EDAC
Manufacturer Number:392-110-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-110-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-110-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance in a variety of environments, withstanding temperatures ranging from -40 to 105°C. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 110 positions with a precise pitch of .1 inches and row spacing of .2 inches. The straight mount orientation guarantees easy installation, making it ideal for a wide range of applications in the electronics industry. Trust in our Card Edge Connector to deliver efficient power transmission, with an amperage rating of 3A, meeting your connectivity needs with utmost precision.