392-110-520-207

Heilind Number:EDA392-110-520-207
Manufacturer:EDAC
Manufacturer Number:392-110-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-110-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-110-520-207

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in jet-black. Designed for optimal performance, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability even in challenging environments. With two rows and a total of 110 positions, it offers ample space for seamless integration. The Copper Alloy contact material guarantees reliable power delivery, while the .1 inch pitch and .2 inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your PCB setup with this essential component, setting the stage for efficient and secure connections.