392-110-521-201

Heilind Number:EDA392-110-521-201
Manufacturer:EDAC
Manufacturer Number:392-110-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-110-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-110-521-201

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3A amperage rating, it delivers efficient power transmission. The 2-row layout and 110 positions offer ample connectivity options, while the Copper Alloy contact material guarantees long-lasting durability. Its .1 inch pitch and .2 inch row spacing allow for seamless integration on PCBs. Suitable for a wide range of applications, this connector is a must-have for any electronic project. Operating in temperatures ranging from -40 to 105°C, it ensures consistent performance even in harsh environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.