392-110-521-203

Heilind Number:EDA392-110-521-203
Manufacturer:EDAC
Manufacturer Number:392-110-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-110-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-110-521-203

Detailed Description

Enhance connectivity in your electronic projects with our dual-row Card Edge Connector. Designed for seamless integration on PCBs, this high-performance connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable power transmission with an amperage of 3A. Boasting 110 positions in a compact .1-inch pitch, it offers efficient signal flow. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your connection game with this essential component in the world of electronics.