392-110-521-208

Heilind Number:EDA392-110-521-208
Manufacturer:EDAC
Manufacturer Number:392-110-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-110-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-110-521-208

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for maximum performance, this black connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and a spacing of .2 inches, it offers seamless integration for your 110-position connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable functionality in diverse environments. Its straight mount orientation and 3A amperage make it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.