392-110-523-201

Heilind Number:EDA392-110-523-201
Manufacturer:EDAC
Manufacturer Number:392-110-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-110-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-110-523-201

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for precision and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it facilitates seamless PCB connections with 110 positions available. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in this essential component for secure and efficient board-to-board connections in your projects.