392-110-524-201

Heilind Number:EDA392-110-524-201
Manufacturer:EDAC
Manufacturer Number:392-110-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-110-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-110-524-201

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector in sleek black. Engineered for optimal performance, it boasts a current rating of 3 A, making it suitable for a wide range of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable power transmission. With a pitch of .1 in and row spacing of .2 in, it offers seamless integration onto your PCB. Its 110 positions provide ample room for multiple connections, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic assembly needs.