392-110-540-201

Heilind Number:EDA392-110-540-201
Manufacturer:EDAC
Manufacturer Number:392-110-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-110-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-110-540-201

Detailed Description

Enhance your circuitry connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. With a pitch of .1 inch and a total of 110 positions spread across 2 rows, it offers efficient signal routing. The straight mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for various industrial environments. Trust in its quality construction for robust and long-lasting board-to-board connections.