392-110-540-202

Heilind Number:EDA392-110-540-202
Manufacturer:EDAC
Manufacturer Number:392-110-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-110-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-110-540-202

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance. With a current rating of 3 A, it offers efficient power transmission. Its two rows of Copper Alloy contacts provide a secure and stable connection, with a pitch of .1 in and row spacing of .2 in allowing for precise alignment. Boasting 110 positions, this connector is perfect for a variety of applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Ideal for use in professional and DIY projects, this Card Edge Connector is a must-have in your inventory.