392-110-540-207

Heilind Number:EDA392-110-540-207
Manufacturer:EDAC
Manufacturer Number:392-110-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-110-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-110-540-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for your electronic assembly needs. Designed with a pitch of .1 inch and offering a total of 110 positions across two rows, it ensures seamless integration for your circuitry. The connectors feature durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, guaranteeing stability and longevity in your systems. With a 3A amperage rating and operating temperature range of -40 to 105°C, they are ideal for both standard and demanding applications. Their straight mount orientation and .2-inch row spacing facilitate easy installation on your PCBs, optimizing space and performance. Upgrade your connectivity with these essential components.