392-110-540-212

Heilind Number:EDA392-110-540-212
Manufacturer:EDAC
Manufacturer Number:392-110-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-110-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-110-540-212

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector, a crucial component designed for seamless board-to-board integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a double row design and a total of 110 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in a temperature range from -40 to 105°C, it is suitable for diverse environmental conditions. Its .1-inch pitch and .2-inch row spacing allow for precise and secure connections, while the straight mount orientation simplifies installation. Upgrade your system's connectivity with this reliable Card Edge Connector, a must-have for any PCB assembly project.