392-110-541-201

Heilind Number:EDA392-110-541-201
Manufacturer:EDAC
Manufacturer Number:392-110-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-110-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-110-541-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a sophisticated black hue. Engineered for optimal performance, this connector boasts a current rating of 3 A, making it ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 110 positions, it offers ample connectivity options, while the copper alloy contacts guarantee reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Designed for straight mounting orientation, it's perfect for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project.