392-110-541-212

Heilind Number:EDA392-110-541-212
Manufacturer:EDAC
Manufacturer Number:392-110-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-110-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-110-541-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring reliability and longevity. With a double-row configuration and a total of 110 positions, it offers ample connectivity options for your projects. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. With a pitch of .1 in and row spacing of .2 in, it enables precise and secure connections. Whether you're a professional or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic assemblies. Elevate your connectivity game with this essential component.