392-110-542-204

Heilind Number:EDA392-110-542-204
Manufacturer:EDAC
Manufacturer Number:392-110-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-110-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-110-542-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts. With two rows of 110 positions, it ensures efficient data transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Trust in our black-colored connector to deliver consistent performance, with a 3A amperage rating guaranteeing stable power transmission. Whether you require straight or right-angle mounting, this connector offers versatile options to suit your specific needs. Explore our range of connectors for seamless integration in your projects.