392-110-542-212

Heilind Number:EDA392-110-542-212
Manufacturer:EDAC
Manufacturer Number:392-110-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-110-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-110-542-212

Detailed Description

Enhance your connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in any application. With two rows of high-quality Copper Alloy contacts, offering a total of 110 positions at a pitch of .1 inches, this connector guarantees secure data transmission. The straight mount orientation and precise row spacing of .2 inches facilitate effortless installation on PCBs. Operating flawlessly in a temperature range from -40 to 105°C, it is ideal for use in various environments. Upgrade your connectivity solutions with this essential component.