392-110-556-201

Heilind Number:EDA392-110-556-201
Manufacturer:EDAC
Manufacturer Number:392-110-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-110-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-110-556-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black, ideal for high-speed data transfer. Built for durability, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With two rows and 110 positions spaced at .1 inch pitch, this connector offers seamless integration for your electronic components. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Choose this connector for efficient board-to-board connections in your projects.