392-110-556-212

Heilind Number:EDA392-110-556-212
Manufacturer:EDAC
Manufacturer Number:392-110-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-110-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-110-556-212

Detailed Description

Enhance connectivity in electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and reliable connections. With a double-row configuration and 110 positions, it offers ample versatility for complex circuitry layouts. The compact .1-inch pitch and .2-inch row spacing streamline assembly processes, while the straight mount orientation facilitates seamless integration onto PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in various industries. Trust in this high-quality connector for your board-to-board PCB connections, and experience uncompromised functionality in your electronic designs.