392-110-558-201

Heilind Number:EDA392-110-558-201
Manufacturer:EDAC
Manufacturer Number:392-110-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-110-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-110-558-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board integration. Designed for optimal performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in classic black, ensuring durability in various environments. With two rows and a total of 110 positions, it offers ample connectivity options for your projects. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-constrained applications, its right-angle mount orientation allows for efficient PCB assembly. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for both standard and harsh operating conditions. Trust in its quality and versatility for your connectivity needs.