392-110-558-207

Heilind Number:EDA392-110-558-207
Manufacturer:EDAC
Manufacturer Number:392-110-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-110-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-110-558-207

Detailed Description

Enhance your connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and boasts a contact material of Copper Alloy for reliable conductivity. With two rows and 110 positions, this connector offers ample connectivity options while ensuring secure and stable connections. The right-angle mount orientation allows for convenient installation, while its .1 inch pitch and .2 inch row spacing cater to precise PCB requirements. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile and dependable choice for various applications in the electronics industry.