392-110-559-201

Heilind Number:EDA392-110-559-201
Manufacturer:EDAC
Manufacturer Number:392-110-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-110-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-110-559-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for precision and durability, this connector features copper alloy contacts and a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable power transmission at an amperage of 3 A. With two rows and 110 positions, it offers ample connectivity options for your PCB layout. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the right-angle mount orientation caters to diverse installation requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Upgrade your PCB setup with this essential component, a must-have in any professional electronics assembly.