392-110-559-202

Heilind Number:EDA392-110-559-202
Manufacturer:EDAC
Manufacturer Number:392-110-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-110-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-110-559-202

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this essential component boasts a sleek black finish and is capable of handling an amperage of 3 A, making it perfect for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and reliability. With two rows and a pitch of .1 inch, it offers seamless integration onto your circuit board. The right-angle mount orientation and operating temperature range of -40 to 105 °C add to its versatility. With 110 positions available, this connector is a must-have in any PCB assembly toolkit. Upgrade your connectivity solutions with this high-quality component.