392-110-559-212

Heilind Number:EDA392-110-559-212
Manufacturer:EDAC
Manufacturer Number:392-110-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-110-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-110-559-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless board-to-board communication. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and a spacing of .2 inches, you can achieve efficient signal transmission. Offering 110 positions for versatile connectivity, this connector is perfect for complex electronic systems. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C ensures durability in diverse environments. Upgrade your connectivity solutions with this essential component.